BD4269UEFJ-CE2 | ||
---|---|---|
DigiKey Part Number | 846-BD4269UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD4269UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD4269UEFJ-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD4269UEFJ-CE2 | |
Description | 300MA OUTPUT LDO REGULATOR WITH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.08600 | ¥277.15 |
100 | ¥9.44440 | ¥944.44 |
250 | ¥8.86804 | ¥2,217.01 |
500 | ¥7.75944 | ¥3,879.72 |
1,000 | ¥6.42932 | ¥6,429.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.98590 | ¥14,964.75 |
5,000 | ¥5.76422 | ¥28,821.10 |
12,500 | ¥5.54252 | ¥69,281.50 |