S-80845CLY-B2-U | ||
---|---|---|
DigiKey Part Number | 1662-1850-ND | |
Manufacturer | ||
Manufacturer Product Number | S-80845CLY-B2-U | |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.54600 | ¥188.65 |
100 | ¥6.19810 | ¥619.81 |
250 | ¥5.79352 | ¥1,448.38 |
500 | ¥5.12000 | ¥2,560.00 |
1,000 | ¥4.04212 | ¥4,042.12 |
2,500 | ¥3.77262 | ¥9,431.55 |
5,000 | ¥3.58397 | ¥17,919.85 |