B64290L0082X087 | ||
---|---|---|
DigiKey Part Number | 495-3872-ND | |
Manufacturer | ||
Manufacturer Product Number | B64290L0082X087 | |
Description | FERRITE CORE TOROID 4.46UH N87 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 2.040" (51.80mm) Diameter 0.839" (21.30mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B64290L0082X087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | 2.040" (51.80mm) | |
Inductance Factor (Al) | 4.46 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.62 | |
Effective Length (le) mm | 120.4 | |
Effective Area (Ae) mm² | 195.7 | |
Effective Magnetic Volume (Ve) mm³ | 23560 | |
Finish | Epoxy | |
Height | 0.839" (21.30mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.99000 | ¥126.99 |
10 | ¥108.20700 | ¥1,082.07 |
25 | ¥82.32920 | ¥2,058.23 |
40 | ¥79.97600 | ¥3,199.04 |
80 | ¥70.56738 | ¥5,645.39 |
240 | ¥65.86292 | ¥15,807.10 |
440 | ¥61.15818 | ¥26,909.60 |
960 | ¥58.80607 | ¥56,453.83 |