ZW44932TC | |
---|---|
DigiKey Part Number | 4616-ZW44932TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW44932TC |
Description | FERRITE CORE TOROID 23.6UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.992" (50.60mm) Diameter 1.295" (32.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.992" (50.60mm) | |
Inductance Factor (Al) | 23.6 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 127.0 | |
Effective Area (Ae) mm² | 239.0 | |
Effective Magnetic Volume (Ve) mm³ | 30405.0 | |
Finish | Epoxy | |
Height | 1.295" (32.90mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.11000 | ¥137.11 |
10 | ¥123.43100 | ¥1,234.31 |
120 | ¥79.54608 | ¥9,545.53 |
1,080 | ¥68.57406 | ¥74,059.98 |