YFF18PH0J106MT00HE | |
---|---|
DigiKey Part Number | 445-YFF18PH0J106MT00HETR-ND - Tape & Reel (TR) 445-YFF18PH0J106MT00HECT-ND - Cut Tape (CT) 445-YFF18PH0J106MT00HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PH0J106MT00HE |
Description | COMMERCIAL GRADE FEED THROUGH FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PH0J106MT00HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 90kHz ~ 1.8GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.043" (1.10mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.61100 | ¥26.11 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.56640 | ¥156.64 |
500 | ¥1.23674 | ¥618.37 |
1,000 | ¥1.04430 | ¥1,044.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98937 | ¥2,968.11 |
6,000 | ¥0.93441 | ¥5,606.46 |
9,000 | ¥0.87944 | ¥7,914.96 |
15,000 | ¥0.85196 | ¥12,779.40 |
30,000 | ¥0.82448 | ¥24,734.40 |
75,000 | ¥0.76951 | ¥57,713.25 |