Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,902 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.62508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | - | |||
20,151 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.59242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 6.3V | 6 A | 5mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
41,703 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.17994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
20,059 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.21191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
14,872 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.09945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | - | |||
3,747 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.59916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 2 A | 20mOhm | -55°C ~ 125°C | - | - | AEC-Q200 | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.61967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - |