GFB0612ES-E | |
---|---|
DigiKey Part Number | 603-GFB0612ES-E-ND |
Manufacturer | |
Manufacturer Product Number | GFB0612ES-E |
Description | FAN AXIAL DUAL 60X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 76.5 CFM (2.14m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 76.5 CFM (2.14m³/min) | |
Static Pressure | 9.730 in H2O (2423.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 82.0dB(A) | |
Power (Watts) | 49.8 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 4.15A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.69000 | ¥466.69 |
10 | ¥434.10200 | ¥4,341.02 |
25 | ¥390.69000 | ¥9,767.25 |
60 | ¥358.13167 | ¥21,487.90 |
120 | ¥336.42625 | ¥40,371.15 |