DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,192 In Stock 9,240 Factory | 1 : ¥78.72000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 60.2 CFM (1.69m³/min) | 0.025 in H2O (6.2 Pa) | Ball | Tubeaxial | - | 38.0dB | 3 W | 3325 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
603 In Stock 2,360 Factory | 1 : ¥72.09000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 52.0 CFM (1.46m³/min) | 0.130 in H2O (32.4 Pa) | Sealed Sleeve | Tubeaxial | - | 35.0dB | 3.4 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
346 In Stock 1,760 Factory | 1 : ¥72.09000 Box | Box | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 52.0 CFM (1.46m³/min) | 0.130 in H2O (32.4 Pa) | Sealed Sleeve | Tubeaxial | - | 35.0dB | 2.9 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,121 In Stock | 1 : ¥78.72000 Box | Box | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 39.0 CFM (1.09m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | - | 28.0dB | - | 2100 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
1,714 In Stock 6,600 Factory | 1 : ¥111.96000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 35.0dB | - | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
101 In Stock 380 Factory | 1 : ¥138.73000 Box | Box | Active | 48VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 33.0dB | - | 2800 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
123 In Stock 80 Factory | 1 : ¥139.16000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 35.0dB | - | 2900 RPM | 3 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
654 In Stock 2,340 Factory | 1 : ¥166.62000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 3.5 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
576 In Stock 1,880 Factory | 1 : ¥166.62000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 3 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
932 In Stock 2,300 Factory | 1 : ¥97.84000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 35.0dB | - | 2900 RPM | 3 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
164 In Stock | 1 : ¥111.96000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 44.0 CFM (1.23m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 31.0dB | - | 2400 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
146 In Stock 1,180 Factory | 1 : ¥111.96000 Box | Box | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 44.0 CFM (1.23m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 31.0dB | - | 2400 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
228 In Stock 460 Factory | 1 : ¥210.73000 Box | Box | Active | 60VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 69.0 CFM (1.93m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 39.0dB | 12 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
173 In Stock 300 Factory | 1 : ¥131.51000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.50mm | 94.0 CFM (2.63m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB(A) | 8.4 W | 5000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
648 In Stock 600 Factory | 1 : ¥149.27000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.50mm | 94.0 CFM (2.63m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB(A) | 8.4 W | 5000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
363 In Stock | 1 : ¥149.27000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 25.50mm | 94.0 CFM (2.63m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB(A) | 8.1 W | 5000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
97 In Stock 100 Factory | 1 : ¥207.93000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 4.3 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
65 In Stock | 1 : ¥149.27000 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | cURus, TUV | - | |||
0 In Stock 600 Factory Check Lead Time | 520 : ¥82.07081 Bulk | Bulk | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus, TUV | - | |||
0 In Stock 1,574 Factory Check Lead Time | 1 : ¥139.16000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 60.2 CFM (1.69m³/min) | 0.025 in H2O (6.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 38.0dB | - | 3325 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥142.30000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 60.2 CFM (1.69m³/min) | 0.025 in H2O (6.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 38.0dB | - | 3325 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥37.11644 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | - | - | Sealed Sleeve | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥37.11644 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | - | - | Sealed Sleeve | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥37.11644 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | - | - | Sealed Sleeve | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus, TUV | - | |||
0 In Stock Check Lead Time | 520 : ¥37.11644 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | - | - | Sealed Sleeve | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus, TUV | - |