DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,545 In Stock | 1 : ¥66.48000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 23.0dB(A) | 530 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
4,393 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 600 mW | 14000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
11,887 In Stock | 1 : ¥76.25000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.4 CFM (0.095m³/min) | 0.214 in H2O (53.3 Pa) | Sleeve | Tubeaxial | Locked Rotor Sensor | 27.0dB(A) | 600 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 167°F (-10 ~ 75°C) | cURus, TUV | 0.014 lb (6.35 g) | |||
3,519 In Stock | 1 : ¥79.99000 Box | Box | Active | 12VDC | Square - 35mm L x 35mm H | 15.00mm | 9.5 CFM (0.266m³/min) | 0.327 in H2O (81.4 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 1.32 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
2,958 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
3,830 In Stock | 1 : ¥89.00000 Bulk | Bulk | Active | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.9 CFM (0.053m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.0dB(A) | 530 mW | 16500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.011 lb (4.99 g) | |||
3,821 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
559 In Stock | 1 : ¥123.01000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 800 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
437 In Stock | 1 : ¥145.79000 Tray | Tray | Active | 24VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.866 in H2O (215.7 Pa) | Ball | Blower | Locked Rotor Protection | 45.0dB(A) | 2.64 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
18,609 In Stock | 1 : ¥154.63000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
5,141 In Stock | 1 : ¥158.88000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 3.50mm | 0.950 CFM (0.027m³/min) | 0.946 in H2O (235.6 Pa) | Hydrodynamic | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 1.75 W | 12500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | cULus, TUV | 0.012 lb (5.44 g) | |||
1,871 In Stock | 1 : ¥56.96000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 840 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
572 In Stock | 1 : ¥56.96000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 900 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
2,680 In Stock 640 Factory | 1 : ¥115.95000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) |