



ASB03512HB-F00 | |
|---|---|
DigiKey Part Number | 603-1722-ND |
Manufacturer | |
Manufacturer Product Number | ASB03512HB-F00 |
Description | FAN AXIAL 35X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 9.5 CFM (0.266m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB03512HB-F00 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.031 lb (14.06 g) |
Width 15.00mm | Current Rating (Amps) 0.110A |
Air Flow 9.5 CFM (0.266m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.327 in H2O (81.4 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.54000 | ¥71.54 |
| 10 | ¥59.19000 | ¥591.90 |
| 25 | ¥54.55200 | ¥1,363.80 |











