SC35-W1 | ||
---|---|---|
DigiKey Part Number | 1997-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | SC35-W1 | |
Description | 35MM FAN GUARD NICKEL CHROME | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fan Finger Guard Steel, Chrome Plated 2 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.56800 | ¥45.68 |
100 | ¥3.75150 | ¥375.15 |
1,000 | ¥3.40772 | ¥3,407.72 |