B5015E24B-BSR | |
---|---|
DigiKey Part Number | 1570-1034-ND |
Manufacturer | |
Manufacturer Product Number | B5015E24B-BSR |
Description | FAN BLOWER 51X15.7MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.70mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 45.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.44000 | ¥90.44 |
10 | ¥86.37000 | ¥863.70 |
25 | ¥81.22760 | ¥2,030.69 |
50 | ¥78.14220 | ¥3,907.11 |
100 | ¥71.97270 | ¥7,197.27 |
300 | ¥67.34577 | ¥20,203.73 |
500 | ¥66.31768 | ¥33,158.84 |