AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
941 In Stock | 1 : ¥138.98000 Bulk | Bulk | Active | 115VAC | Square - 60mm L x 60mm H | 30.00mm | 9.1 CFM (0.255m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 29.0dB | 4.00W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,430 In Stock 2,400 Factory | 1 : ¥155.98000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
145 In Stock 1,600 Factory | 1 : ¥196.52000 Box | Box | Active | 115/230VAC | Square - 80mm L x 80mm H | 27.00mm | 25.0 CFM (0.700m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Dual Voltage | 28.0dB | 9.00W | 3000 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | - | - | |||
101 In Stock | 1 : ¥206.47000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.154 lb (69.85 g) | |||
352 In Stock | 1 : ¥254.24000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.00mm | 16.8 CFM (0.470m³/min) | 0.239 in H2O (59.6 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 35.3dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
143 In Stock | 1 : ¥289.09000 Bulk | Bulk | Active | 115/230VAC | Square - 60mm L x 60mm H | 25.00mm | 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) | 0.170/0.180 in H2O (42.3/44.8 Pa) | Ball | Tubeaxial | Dual Speed, Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) | 31.0dB(A) | 2.00W, 2.40W | 3850/3950 RPM | 2 Wire Leads | - | - | - | 0.133 lb (60.33 g) | |||
752 In Stock 800 Factory | 1 : ¥451.70000 Box | Box | Active | 95 ~ 264VAC | Square - 60mm L x 60mm H | 25.00mm | 19.5 CFM (0.546m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Thermal Overload Protector (TOP) | 31.0dB | 2.40W | 3950 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | ATEX, CE, cURus, UR | 0.133 lb (60.33 g) | |||
48 In Stock 120 Factory | 1 : ¥184.20000 Box | Box | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 36.0dB | 9.00W | 3000 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - |