OA825AP-11/22-1WB | ||
---|---|---|
DigiKey Part Number | 1053-1091-ND | |
Manufacturer | ||
Manufacturer Product Number | OA825AP-11/22-1WB | |
Description | FAN AXIAL 80X27MM 115/230VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115/230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OA825AP-11/22-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 27.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 28.0dB | |
Power (Watts) | 9.00W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.27000 | ¥204.27 |
10 | ¥186.57100 | ¥1,865.71 |
40 | ¥179.48350 | ¥7,179.34 |
80 | ¥167.67450 | ¥13,413.96 |
120 | ¥154.68592 | ¥18,562.31 |
280 | ¥152.32450 | ¥42,650.86 |
520 | ¥151.14356 | ¥78,594.65 |