POEPHYTEREV-E | |
---|---|
DigiKey Part Number | POEPHYTEREV-E-ND |
Manufacturer | |
Manufacturer Product Number | POEPHYTEREV-E |
Description | BOARD EVAL LM5072, DP83848I |
Customer Reference | |
Detailed Description | DP83848, LM5072 PHYTER® Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1, Isolated | |
Power - Output | 24 W | |
Voltage - Output | 3.3V | |
Current - Output | 7.3A | |
Voltage - Input | 39V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DP83848, LM5072 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,805.95000 | ¥1,805.95 |