
DP83848YB/NOPB | |
|---|---|
DigiKey Part Number | DP83848YB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83848YB/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFPEP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848YB/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Type Transceiver | Supplier Device Package 48-LQFP-EP (7x7) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥423.83000 | ¥423.83 |
| 10 | ¥347.07500 | ¥3,470.75 |
| 25 | ¥327.90320 | ¥8,197.58 |
| 100 | ¥306.83730 | ¥30,683.73 |
| 250 | ¥296.79652 | ¥74,199.13 |











