SBSMC0500474MXT | |
---|---|
DigiKey Part Number | 1608-1437-2-ND - Tape & Reel (TR) 1608-1437-1-ND - Cut Tape (CT) 1608-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMC0500474MXT |
Description | SURFACE MOUNT C AND PI FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EMI Filter 1st Order Low Pass 1 Channel C = 470nF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | - | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 43dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 A | |
Values | C = 470nF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height | 0.133" (3.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥108.11600 | ¥1,081.16 |
50 | ¥93.50880 | ¥4,675.44 |
100 | ¥84.15780 | ¥8,415.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥77.72880 | ¥38,864.40 |
1,000 | ¥73.05336 | ¥73,053.36 |