Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,485 In Stock | 1 : ¥90.30000 Cut Tape (CT) 1,000 : ¥79.63067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-LFBGA | 289-LFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
279 In Stock | 1 : ¥95.80000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,360 In Stock | 1 : ¥96.71000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | - | 10/100Mbps (2) | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
3,315 In Stock | 1 : ¥155.32000 Cut Tape (CT) 1,000 : ¥128.88708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
193 In Stock | 1 : ¥159.51000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
699 In Stock | 1 : ¥272.06000 Tray | - | Tray | Active | SM502 | 1 Core | 240MHz | - | SDR | Yes | - | - | - | USB 1.1 (1) | - | 0°C ~ 70°C | - | Surface Mount | 297-LFBGA | 297-BGA (19x19) | PCI | ||
363 In Stock | 1 : ¥415.56000 Tray | Tray | Active | LynxExpress | 1 Core | 300MHz | - | DDR | Yes | DMA, DVO, TMDS, LVDS | - | - | USB 3.0 | - | -40°C ~ 85°C | - | Surface Mount | 265-LFBGA | 265-BGA (17x17) | GPIO, I2C, SSP, PCI | |||
4,642 In Stock | 1 : ¥78.65000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | Keypad | - | - | USB 2.0 OTG + PHY (2) | - | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB | |||
3,018 In Stock | 1 : ¥126.26000 Cut Tape (CT) 500 : ¥103.93084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TA) | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
4,479 In Stock | 1 : ¥107.30000 Cut Tape (CT) 500 : ¥88.33308 Tape & Reel (TR) 1 : ¥39.82000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,230 In Stock | 1 : ¥69.94000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 196-TFBGA, CSBGA | 196-TFBGA (11x11) | I2C, SMC, SPI, UART, USART, QSPI | |||
1,379 In Stock | 1 : ¥117.23000 Cut Tape (CT) 500 : ¥96.54226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
1,059 In Stock | 1 : ¥256.05000 Tray | - | Tray | Active | LynxEM | - | 135MHz | Multimedia; RAMDAC | SGRAM | Yes | DMA, LCD, LVDS | - | - | - | 3.3V | 0°C ~ 75°C (TA) | - | Surface Mount | 256-BBGA | 256-BGA (27x27) | I2C, SSP, PCI |