SM712GX04LF04-BA | ||
---|---|---|
DigiKey Part Number | 1984-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | SM712GX04LF04-BA | |
Description | IC MPU 135MHZ 256BGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LynxEM Microprocessor IC - 135MHz 256-BGA (27x27) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | LynxEM | |
Number of Cores/Bus Width | - | |
Speed | 135MHz | |
Co-Processors/DSP | Multimedia; RAMDAC | |
RAM Controllers | SGRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DMA, LCD, LVDS | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-BGA (27x27) | |
Additional Interfaces | I2C, SSP, PCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.05000 | ¥256.05 |
10 | ¥236.14200 | ¥2,361.42 |
25 | ¥225.52720 | ¥5,638.18 |
80 | ¥201.64825 | ¥16,131.86 |
230 | ¥192.36143 | ¥44,243.13 |
440 | ¥183.07498 | ¥80,552.99 |