FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,802 In Stock | 1 : ¥52.95000 Tray | Tray | Active | Not Verified | 80 | 640 | 18432 | 40 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
785 In Stock | 1 : ¥221.67000 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 206 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
3,032 In Stock | 1 : ¥244.24000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 114 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
4,380 In Stock | 1 : ¥44.33000 Tray | Tray | Active | Not Verified | 32 | 256 | - | 21 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
1,150 In Stock | 1 : ¥62.81000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 21 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
4,450 In Stock | 1 : ¥136.69000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
1,819 In Stock | 1 : ¥202.37000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 114 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
660 In Stock | 1 : ¥132.18000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 104 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
170 In Stock | 1 : ¥343.99000 Tray | Tray | Active | Not Verified | 285 | 2280 | 28262 | 211 | 1.71V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
100 In Stock | 1 : ¥194.16000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 279 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA | 324-CABGA (15x15) | |||
0 In Stock Check Lead Time | 260 : ¥37.35492 Tray | Tray | Active | Not Verified | 32 | 256 | - | 40 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 48-VFQFN Exposed Pad | 48-QFNS (7x7) |