LCMXO2280C-3FTN256I | ||
---|---|---|
DigiKey Part Number | 220-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2280C-3FTN256I | |
Description | IC FPGA 211 I/O 256FTBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 28262 2280 256-LBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2280C-3FTN256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 211 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.97000 | ¥343.97 |
25 | ¥299.64120 | ¥7,491.03 |
100 | ¥288.68170 | ¥28,868.17 |