PLDs (Programmable Logic Device)

Results: 923
Stocking Options
Environmental Options
Media
Exclude
923Results

Showing
of 923
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
5,371
In Stock
1 : ¥10.09000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 PLCC
ATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC
Microchip Technology
5,349
In Stock
1 : ¥10.09000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 SOIC
ATF16V8B-15SU
IC PLD 8MC 15NS 20SOIC
Microchip Technology
1,552
In Stock
1 : ¥10.34000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
4,900
In Stock
1 : ¥12.32000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
3,831
In Stock
1 : ¥18.69000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
AT89LP4052-20PU
ATF16V8C-7PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
5,377
In Stock
1 : ¥19.76000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
ATF750C-10JU
ATF22V10C-10JU
IC PLD 10MC 10NS 28PLCC
Microchip Technology
3,484
In Stock
1 : ¥21.75000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
1,426
In Stock
1 : ¥21.75000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
TUSB211ARWBRQ1
TPLD1201RWBR
PROGRAMMABLE LOGIC DEVICE WITH E
Texas Instruments
3,488
In Stock
1 : ¥9.43000
Cut Tape (CT)
3,000 : ¥4.52747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PLD
-
1.71V ~ 5.5V
-
Surface Mount
12-XFQFN
12-X2QFN (1.6x1.6)
908
In Stock
1 : ¥12.32000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 PLCC
ATF16V8B-10JU
IC PLD 8MC 10NS 20PLCC
Microchip Technology
812
In Stock
1 : ¥12.74000
Tube
Tube
Active
Verified
EE PLD
8
5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4,761
In Stock
1 : ¥16.54000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
ATF750C-10JU
ATF22V10C-15JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
1,036
In Stock
1 : ¥18.69000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
562
In Stock
1 : ¥18.94000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
ATF750C-10SU
ATF22V10C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
313
In Stock
1 : ¥18.94000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
131
In Stock
1 : ¥21.58000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
308
In Stock
1 : ¥22.66000
Tube
Tube
Active
Not Verified
EE PLD
10
3.3V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
335
In Stock
1 : ¥23.73000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
30 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
ATF22V10CQZ-20PU
ATF22V10C-7PX
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
109
In Stock
1 : ¥24.73000
Tube
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
482
In Stock
1 : ¥25.80000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
402
In Stock
1 : ¥25.80000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
4,035
In Stock
1 : ¥14.89000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
2,620
In Stock
1 : ¥16.54000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
481
In Stock
1 : ¥18.94000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
24 TSSOP
ATF22LV10C-10XU
IC PLD 10MC 10NS 24TSSOP
Microchip Technology
3,149
In Stock
1 : ¥20.59000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 923

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.