ATF16V8CZ-15JU | ||
---|---|---|
DigiKey Part Number | ATF16V8CZ-15JU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF16V8CZ-15JU | |
Description | IC PLD 8MC 15NS 20PLCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF16V8CZ-15JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
25 | ¥17.07560 | ¥426.89 |
100 | ¥16.62390 | ¥1,662.39 |