ATF16LV8C-10JU | ||
---|---|---|
DigiKey Part Number | ATF16LV8C-10JU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF16LV8C-10JU | |
Description | IC PLD 8MC 10NS 20PLCC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF16LV8C-10JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 3V ~ 5.5V | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATF16LV8C |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATF16LV8C Development Tool Selector |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | |
HTML Datasheet | ATF16LV8C |
EDA Models | ATF16LV8C-10JU Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
25 | ¥18.45360 | ¥461.34 |
100 | ¥17.78310 | ¥1,778.31 |
Attribute | Description |
---|---|
Other Names | ATF16LV8C10JU |
Standard Package | 48 |