ATF22LV10C-10PU | ||
---|---|---|
DigiKey Part Number | ATF22LV10C-10PU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF22LV10C-10PU | |
Description | IC PLD 10MC 10NS 24DIP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF22LV10C-10PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 3.3V | |
Speed | 10 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATF22LV10C |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATF22LV10C Development Tool Selector |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | ATF750/ATF22 13/May/2021 |
PCN Packaging | |
HTML Datasheet | ATF22LV10C |
EDA Models | ATF22LV10C-10PU Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
25 | ¥20.24240 | ¥506.06 |
100 | ¥19.40900 | ¥1,940.90 |
Attribute | Description |
---|---|
Other Names | ATF22LV10C10PU 1611-ATF22LV10C-10PU 1611-ATF22LV10C-10PU-ND 1611-ATF22LV10C-10PUINACTIVE |
Standard Package | 15 |