BCAP0010 P270 S01 | |
---|---|
DigiKey Part Number | 589-BCAP0010P270S01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0010 P270 S01 |
Description | CAP 10F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥21.50800 | ¥215.08 |
50 | ¥19.43160 | ¥971.58 |
100 | ¥16.72000 | ¥1,672.00 |
500 | ¥13.10458 | ¥6,552.29 |
1,000 | ¥12.20090 | ¥12,200.90 |
3,000 | ¥11.74897 | ¥35,246.91 |
6,000 | ¥11.52302 | ¥69,138.12 |