Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,268 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
32,875 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
16,138 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | 1.2 F | -10%, +20% | 2.7 V | 330mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | -40°C ~ 85°C | |||
2,789 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 2.5 V | 2Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.079" (2.00mm) | 0.217" Dia (5.50mm) | 0.472" (12.00mm) | -25°C ~ 70°C | |||
1,976 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 240mOhm | - | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 70°C | |||
183 In Stock | 1 : ¥23.40000 Bag | Bag | Active | 470 mF | - | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.512" L x 0.248" W (13.00mm x 6.30mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
1,425 In Stock | 1 : ¥28.24000 Box | Box | Active | 1.2 F | -20%, +80% | 2.7 V | 200mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | - | 0.197" Dia (5.00mm) | 0.945" (24.00mm) | -40°C ~ 70°C |