CXHP2R7125R-TW | ||
---|---|---|
DigiKey Part Number | 4688-CXHP2R7125R-TW-ND | |
Manufacturer | ||
Manufacturer Product Number | CXHP2R7125R-TW | |
Description | 5*22 2.7V 1.2F EDLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥21.70600 | ¥217.06 |
50 | ¥19.60880 | ¥980.44 |
100 | ¥16.87350 | ¥1,687.35 |
500 | ¥13.22494 | ¥6,612.47 |
1,000 | ¥12.31279 | ¥12,312.79 |
2,500 | ¥11.85676 | ¥29,641.90 |
5,000 | ¥11.62874 | ¥58,143.70 |