TPL-1.2/6X15F | ||
---|---|---|
DigiKey Part Number | 2085-TPL-1.2/6X15F-ND | |
Manufacturer | ||
Manufacturer Product Number | TPL-1.2/6X15F | |
Description | CAP 1.2F -10% +20% 2.7V T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 330mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 330mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥11.46300 | ¥114.63 |
200 | ¥8.57005 | ¥1,714.01 |
1,000 | ¥6.03519 | ¥6,035.19 |
5,000 | ¥5.43168 | ¥27,158.40 |
10,000 | ¥5.23050 | ¥52,305.00 |