SCMT22D505PRBB0 | |
---|---|
DigiKey Part Number | SCMT22D505PRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMT22D505PRBB0 |
Description | CAP 5F 0% +100% 5.4V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.4 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥30.18000 | ¥301.80 |
50 | ¥27.37340 | ¥1,368.67 |
150 | ¥22.60013 | ¥3,390.02 |
600 | ¥19.65212 | ¥11,791.27 |
1,050 | ¥18.24844 | ¥19,160.86 |
2,550 | ¥17.89749 | ¥45,638.60 |