SN65LVDT41PW

DigiKey Part Number
296-12738-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT41PW
Description
IC TRANSCEIVER HALF 4/4 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/1 Transceiver Half LVDS 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT41PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
4/1
Duplex
Half
Data Rate
125Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.40000¥62.40
10¥56.35300¥563.53
70¥53.73243¥3,761.27
140¥46.65557¥6,531.78
280¥44.55850¥12,476.38
560¥40.62700¥22,751.12
1,050¥35.38471¥37,153.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.