MAX3221IPWR | |
---|---|
DigiKey Part Number | 296-9596-2-ND - Tape & Reel (TR) 296-9596-1-ND - Cut Tape (CT) 296-9596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221IPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.57080 | ¥164.27 |
100 | ¥5.39680 | ¥539.68 |
250 | ¥5.04480 | ¥1,261.20 |
500 | ¥4.45834 | ¥2,229.17 |
1,000 | ¥3.51968 | ¥3,519.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.28505 | ¥6,570.10 |
6,000 | ¥3.12081 | ¥18,724.86 |
10,000 | ¥3.00349 | ¥30,034.90 |