SS-10-15SP-LE | ||
---|---|---|
DigiKey Part Number | 563-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-10-15SP-LE | |
Description | SWITCH ROTARY DIP SP5T 0.1A 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SP5T 5 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-10-15SP-LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP5T | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.535" (13.59mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 500 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥33.37100 | ¥333.71 |
25 | ¥30.47000 | ¥761.75 |
100 | ¥26.40780 | ¥2,640.78 |
250 | ¥23.94140 | ¥5,985.35 |
500 | ¥22.20038 | ¥11,100.19 |
1,000 | ¥20.60423 | ¥20,604.23 |
2,500 | ¥18.71794 | ¥46,794.85 |