
SFH 300-3/4 | |
|---|---|
DigiKey Part Number | 475-SFH300-3/4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 300-3/4 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 300-3/4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.75400 | ¥37.54 |
| 100 | ¥2.72070 | ¥272.07 |
| 500 | ¥2.25872 | ¥1,129.36 |
| 1,000 | ¥2.10714 | ¥2,107.14 |
| 2,000 | ¥1.97826 | ¥3,956.52 |
| 5,000 | ¥1.83734 | ¥9,186.70 |
| 10,000 | ¥1.74945 | ¥17,494.50 |
| 25,000 | ¥1.65360 | ¥41,340.00 |









