CVS-01TB | ||
---|---|---|
DigiKey Part Number | 563-1192-2-ND - Tape & Reel (TR) 563-1192-1-ND - Cut Tape (CT) 563-1192-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CVS-01TB | |
Description | SWITCH SLIDE DIP SPST 0.1A 6V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | CVS-01TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.039" (1.00mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.079" (2.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥20.11300 | ¥201.13 |
25 | ¥18.28400 | ¥457.10 |
100 | ¥15.84490 | ¥1,584.49 |
250 | ¥14.36504 | ¥3,591.26 |
500 | ¥13.32016 | ¥6,660.08 |
1,000 | ¥12.36254 | ¥12,362.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.36254 | ¥24,725.08 |
4,000 | ¥11.23076 | ¥44,923.04 |
6,000 | ¥10.77477 | ¥64,648.62 |