A6SN-6101 | ||
---|---|---|
DigiKey Part Number | SW1188-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SN-6101 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SN-6101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.676" (17.17mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥27.51800 | ¥275.18 |
25 | ¥25.12720 | ¥628.18 |
100 | ¥21.77690 | ¥2,177.69 |
250 | ¥19.74284 | ¥4,935.71 |
500 | ¥18.30700 | ¥9,153.50 |
1,000 | ¥16.99080 | ¥16,990.80 |
2,500 | ¥15.43535 | ¥38,588.38 |
5,000 | ¥14.80864 | ¥74,043.20 |