A12AP | ||
---|---|---|
DigiKey Part Number | 360-3252-ND | |
Manufacturer | ||
Manufacturer Product Number | A12AP | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | A12AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | A Series Toggle Datasheet |
Product Training Modules | |
Environmental Information | |
Featured Product | A-Series Process-Sealed Subminiature Toggles |
CAD Models | A12AP Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.10300 | ¥371.03 |
25 | ¥35.13200 | ¥878.30 |
40 | ¥33.87525 | ¥1,355.01 |
80 | ¥32.26263 | ¥2,581.01 |
230 | ¥30.82887 | ¥7,090.64 |
440 | ¥28.14036 | ¥12,381.76 |
945 | ¥26.88559 | ¥25,406.88 |
Attribute | Description |
---|---|
Other Names | -A12AP 360-3252 A12AP-ND |
Standard Package | 1 |