RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,025 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
9,656 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.20236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
130,012 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥7.53256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 200 mA | 1pF @ 0V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
23,621 In Stock | 1 : ¥36.70000 Cut Tape (CT) 3,000 : ¥18.41730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | - | 0.03pF @ 10V, 1MHz | 7Ohm @ 10mA, 1GHz | 100 mW | 175°C (TJ) | Die | Die | ||
231,329 In Stock 105,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.93387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5 A | 0.38pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 1.5 A | 0.45pF @ 6V, 1MHz | 2Ohm @ 10mA, 500MHz | 1 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥28.90000 Cut Tape (CT) 3,000 : ¥14.50225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 20V | 50 mA | - | - | 12 W | -40°C ~ 85°C (TA) | 2-UDFN Exposed Pad | 2-MLP (2.3x2.3) |