RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383,667 In Stock 39,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | SC-79, SOD-523 | SC-79 | ||
31,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.07121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
4,005 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.45260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | SC-70, SOT-323 | SC-70-3 | ||
39,435 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.20209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,135 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.23247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | SC-70, SOT-323 | SC-70 | ||
147,635 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 150V | 200 mA | 0.6pF @ 35V, 1MHz | 1.8Ohm @ 5mA, 100MHz | 250 mW | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
10,449 In Stock 18,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.01808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 200V | - | 0.3pF @ 30V, 1MHz | 2Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
19,290 In Stock 15,000 Factory | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.26025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 430 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,327 In Stock 21,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.09338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 100V | - | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,116 In Stock 3,000 Factory | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥6.71607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 75V | 150 mA | 1pF @ 20V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | 175°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
7,752 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥6.71607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 100V | 150 mA | 0.35pF @ 50V, 1MHz | 3Ohm @ 10mA, 100MHz | 250 mW | 175°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 |