BAP64-03,115 | |
---|---|
DigiKey Part Number | 568-1930-2-ND - Tape & Reel (TR) 568-1930-1-ND - Cut Tape (CT) 568-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP64-03,115 |
Description | RF DIODE PIN 175V 500MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 175V 100 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAP64-03,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 175V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.17080 | ¥54.27 |
100 | ¥1.49990 | ¥149.99 |
250 | ¥1.26300 | ¥315.75 |
500 | ¥1.02624 | ¥513.12 |
1,000 | ¥0.78938 | ¥789.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71046 | ¥2,131.38 |
6,000 | ¥0.67099 | ¥4,025.94 |
15,000 | ¥0.61178 | ¥9,176.70 |
30,000 | ¥0.57231 | ¥17,169.30 |
75,000 | ¥0.51311 | ¥38,483.25 |
150,000 | ¥0.49337 | ¥74,005.50 |