MAX-M8W-0 | ||
---|---|---|
DigiKey Part Number | 672-MAX-M8W-0TR-ND - Tape & Reel (TR) 672-MAX-M8W-0CT-ND - Cut Tape (CT) 672-MAX-M8W-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX-M8W-0 | |
Description | RF RCVR GNSS/GPS 1.575GHZ 18LCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm Not Included | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX-M8W-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 23mA | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.65000 | ¥221.65 |
10 | ¥192.92000 | ¥1,929.20 |
50 | ¥158.44040 | ¥7,922.02 |
100 | ¥134.62430 | ¥13,462.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥126.52656 | ¥63,263.28 |