0428788410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0428788410
0428788410
0428788410

0428788410

DigiKey Part Number
WM5481-ND
Manufacturer
Manufacturer Product Number
0428788410
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0428788410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
In-Stock: 36,690
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.89000¥88.90
25¥8.32920¥208.23
50¥7.93060¥396.53
100¥7.55100¥755.10
250¥7.07784¥1,769.46
500¥6.73978¥3,369.89
1,470¥6.24591¥9,181.49
2,940¥5.94792¥17,486.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.