1N5819HW-7-F | |
---|---|
DigiKey Part Number | 1N5819HW-FDITR-ND - Tape & Reel (TR) 1N5819HW-FDICT-ND - Cut Tape (CT) 1N5819HW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819HW-7-F |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819HW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23480 | ¥123.48 |
500 | ¥1.00768 | ¥503.84 |
1,000 | ¥0.74759 | ¥747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62896 | ¥1,886.88 |
6,000 | ¥0.60133 | ¥3,607.98 |
9,000 | ¥0.52007 | ¥4,680.63 |
30,000 | ¥0.51032 | ¥15,309.60 |
75,000 | ¥0.42256 | ¥31,692.00 |
150,000 | ¥0.41606 | ¥62,409.00 |