TS15P05G | |
---|---|
DigiKey Part Number | 1801-TS15P05G-ND |
Manufacturer | |
Manufacturer Product Number | TS15P05G |
Description | BRIDGE RECT 1P 600V 15A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS15P05G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
15 | ¥10.43733 | ¥156.56 |
105 | ¥8.11838 | ¥852.43 |
510 | ¥6.88100 | ¥3,509.31 |
1,005 | ¥5.60526 | ¥5,633.29 |
2,010 | ¥5.27670 | ¥10,606.17 |
5,010 | ¥5.02543 | ¥25,177.40 |
10,005 | ¥4.79349 | ¥47,958.87 |