1.5SMBJ16CA-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ16CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ16CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ16CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ16CA-H |
Description | DIO TVS VRWM 16V 1500W BIDIR SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.20920 | ¥320.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.68134 | ¥1,340.67 |
1,000 | ¥2.28193 | ¥2,281.93 |
2,500 | ¥2.03237 | ¥5,080.92 |
5,000 | ¥1.92540 | ¥9,627.00 |
12,500 | ¥1.78278 | ¥22,284.75 |
25,000 | ¥1.76512 | ¥44,128.00 |