CFM-6015V-254-362 | ||
---|---|---|
DigiKey Part Number | 102-4370-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-6015V-254-362 | |
Description | FAN AXIAL 60X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 30.4 CFM (0.851m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-6015V-254-362 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 30.4 CFM (0.851m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.2dB(A) | |
Power (Watts) | 2.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.098A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥57.83700 | ¥578.37 |
25 | ¥54.39400 | ¥1,359.85 |
50 | ¥52.32840 | ¥2,616.42 |
200 | ¥48.19720 | ¥9,639.44 |
400 | ¥45.09880 | ¥18,039.52 |
600 | ¥44.41027 | ¥26,646.16 |