CFFA-600 | ||
---|---|---|
DigiKey Part Number | 2223-CFFA-600-ND | |
Manufacturer | ||
Manufacturer Product Number | CFFA-600 | |
Description | FAN FILTER, 60 MM FAN, 65.5 X 65 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.88000 | ¥19.88 |
10 | ¥19.19800 | ¥191.98 |
25 | ¥18.63960 | ¥465.99 |
50 | ¥17.53080 | ¥876.54 |
100 | ¥15.75480 | ¥1,575.48 |
300 | ¥15.53280 | ¥4,659.84 |
500 | ¥14.53428 | ¥7,267.14 |
1,000 | ¥14.31239 | ¥14,312.39 |