CFM-6025BF-265-408 | ||
---|---|---|
DigiKey Part Number | 2223-CFM-6025BF-265-408-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-6025BF-265-408 | |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 31.1 CFM (0.871m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.9dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.06000 | ¥88.06 |
10 | ¥84.08400 | ¥840.84 |
44 | ¥79.08068 | ¥3,479.55 |
88 | ¥76.07852 | ¥6,694.91 |
132 | ¥70.07235 | ¥9,249.55 |
264 | ¥65.56758 | ¥17,309.84 |
528 | ¥64.56655 | ¥34,091.14 |