DBLS209G

DigiKey Part Number
1801-DBLS209GTR-ND - Tape & Reel (TR)
1801-DBLS209GCT-ND - Cut Tape (CT)
1801-DBLS209GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBLS209G
Description
BRIDGE RECT 1PHASE 1.4KV 2A DBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DBLS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Current - Reverse Leakage @ Vr
2 µA @ 1400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98100¥298.10
500¥2.49104¥1,245.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.12012¥3,180.18
3,000¥1.88822¥5,664.66
7,500¥1.78882¥13,416.15
10,500¥1.65632¥17,391.36
37,500¥1.63992¥61,497.00
Manufacturers Standard Package