Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,963 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
50,304 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
535,396 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.63871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
653 In Stock | 1 : ¥145.04000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 55A (DC) | 1.65 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 166 µA @ 1200 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
71,796 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
14,413 In Stock | 1 : ¥3.01000 Cut Tape (CT) 10,000 : ¥0.69170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
6,105 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
111,748 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.55897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
87,727 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.79515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
28,428 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.63871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
20,944 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.96122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 | ||
94,136 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
69,701 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
53,539 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
36,543 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
18,165 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | PG-SOT323 | |||
15,313 In Stock | 1 : ¥3.82000 Cut Tape (CT) 3,000 : ¥1.03189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
12,064 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.06788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
17,899 In Stock | 1 : ¥5.45000 Cut Tape (CT) 3,000 : ¥2.08159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 25 V | 100mA (DC) | 950 mV @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 25 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
8,721 In Stock | 1 : ¥5.45000 Cut Tape (CT) 3,000 : ¥2.08159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 25 V | 100mA (DC) | 950 mV @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 25 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
94 In Stock | 1 : ¥957.37000 Tray | - | Tray | Active | 1 Pair Common Cathode | Standard | 1600 V | 89A | 1.5 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 1600 V | -40°C ~ 150°C | - | - | Chassis Mount | Module | Module | ||
30 In Stock | 1 : ¥1,529.87000 Tray | - | Tray | Active | - | Standard | 1700 V | - | 2.2 V @ 800 A | Standard Recovery >500ns, > 200mA (Io) | - | - | -40°C ~ 125°C | - | - | Chassis Mount | Module | AG-62MM-2 | ||
70,819 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
44,633 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
40,281 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |